Image is representational - see manufacturer specifications

WAGO Authorized Distributor

231-538/001-000

THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 8-pole - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 8-pole - orange
Search Keywords: 231538001000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 231-538/001-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 8
Maximum Voltage Rating: 320 V
Maximum Current Rating: 16 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 231-538/001-000 RoHS compliant?
Yes, 231-538/001-000 is RoHS compliant.
What is the lead time for 231-538/001-000?
The standard lead time for 231-538/001-000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,109
Ships today, if you order in
Minimum Order Quantity:
3
3 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$12.20
25
$4.57
50
$3.05
100
$2.73
250
$2.54
500
$2.38
1,000 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!