- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-535/001-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 5-pole - orange
Search Keywords: 231535001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-535/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$2.13
100
$2.09
250
$2.05
500
$2.01
1,000
$1.97
2,500
$1.93
5,000
$1.89
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing