- Home ›
- All Products›
- 231-474/001-000
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5 mm - 14-pole - gray
Search Keywords: 231474001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-474/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$6.68
100
$6.55
250
$6.42
500
$6.29
1,000
$6.16
2,500
$6.04
5,000 +
$5.92
Click for Quote
Log in
to unlock special pricing