- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-472/001-000_NR
Description
+
Conn Shrouded Header HDR 12 POS 5mm Solder RA Thru-Hole
Search Keywords: 231472001000NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-472/001-000_NR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.47
300
$2.95
500
$2.86
1,000
$2.78
2,500
$2.70
5,000
$2.66
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing