- Home ›
- All Products›
- 231-444/040-000
Description
+
Male header - 14-pole - THT - 1.0 x 1.0 mm solder pin - angled - mounting flange - pin spacing 5 mm - gray
Search Keywords: 231444040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-444/040-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$6.48
100
$6.35
250
$6.22
500
$6.10
1,000
$5.97
2,500
$5.86
5,000 +
$5.74
Click for Quote
Log in
to unlock special pricing