- Home ›
- All Products›
- 231-444/001-000
Description
+
Male header - 14-pole - THT - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - gray
Search Keywords: 231444001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-444/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$6.09
50
$5.96
100
$5.84
250
$5.73
500
$5.61
1,000
$5.50
2,500
$5.39
5,000 +
$5.28
Click for Quote
Log in
to unlock special pricing