- Home ›
- All Products›
- 231-435/001-000/105-604
Description
+
Male header - 5-pole - THR - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - black
Search Keywords: 231435001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-435/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.32
100
$2.27
250
$2.23
500
$2.18
1,000
$2.14
2,500
$2.10
5,000
$2.06
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing