- Home ›
- All Products›
- 231-433/001-000/105-604
Description
+
Male header - 3-pole - THR - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - black
Search Keywords: 231433001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-433/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.37
250
$1.08
500
$1.01
1,000
$0.98
2,500
$0.94
5,000
$0.91
7,500
$0.90
10,000 +
$0.88
Click for Quote
Log in
to unlock special pricing