- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-371/001-000
Description
+
Male header - 11-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231371001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-371/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.29
50
$5.18
100
$5.08
250
$4.97
500
$4.88
1,000
$4.78
2,500
$4.68
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing