- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-364/001-000
Description
+
Male header - 4-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231364001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-364/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$1.94
100
$1.90
250
$1.86
500
$1.82
1,000
$1.79
2,500
$1.75
5,000
$1.72
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT