- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-363/001-000
WAGO
231-363/001-000
A 3-pole, straight THT male header featuring 1.2 x 1.2 mm solder pins and a 5.08 mm pin spacing for PCB mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-363/001-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 16 A |
| Termination Method: | Solder |
| Operating Temperature: | -60 to 100 °C |