- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-338/001-000
Description
+
Male header - 8-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231338001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-338/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.45
50
$3.38
250
$3.31
500
$3.24
1,000
$3.18
2,500
$3.12
5,000
$3.05
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT