Image is representational - see manufacturer specifications

WAGO Authorized Distributor

231-334/001-000

Male header - 4-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Male header - 4-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231334001000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 231-334/001-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 4
Maximum Voltage Rating: 630 V
Maximum Current Rating: 12 A
Termination Method: Solder
Operating Temperature: -60 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 231-334/001-000 RoHS compliant?
Yes, 231-334/001-000 is RoHS compliant.
What is the lead time for 231-334/001-000?
The standard lead time for 231-334/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.72
100
$1.68
250
$1.65
500
$1.62
1,000
$1.58
2,500
$1.55
5,000
$1.52
7,500 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!