- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-332/001-000
Description
+
Male header - 2-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231332001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-332/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:3203584V
-
Maximum Current Rating:12 A
-
Termination Method:Solder3593
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$0.84
250
$0.83
500
$0.81
1,000
$0.79
2,500
$0.78
5,000
$0.76
7,500
$0.75
10,000 +
$0.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT