- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-323/027-000
WAGO
231-323/027-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 23-pole - clamping collar - 2,50 mm² - orange
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-323/027-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |