- Home ›
- All Products›
- 231-318/102-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 18-pole - with integrated end plate - 2,50 mm² - orange
Search Keywords: 231318102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-318/102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$21.13
10
$20.70
25
$20.29
50
$19.88
100
$19.49
250
$19.10
500 +
$18.72
Click for Quote
Log in
to unlock special pricing