- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 231-316/031-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 16-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231316031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-316/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$19.44
10
$19.05
25
$18.67
50
$18.30
100
$17.93
250
$17.58
500 +
$17.22
Click for Quote
Log in
to unlock special pricing