- Home ›
- All Products›
- 231-314/008-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 14-pole - Snap-in mounting feet - 2,50 mm² - orange
Search Keywords: 231314008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-314/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$16.40
25
$16.07
50
$15.75
100
$15.43
250
$15.12
500
$14.82
1,000 +
$14.53
Click for Quote
Log in
to unlock special pricing