Image is representational - see manufacturer specifications

WAGO Authorized Distributor

231-312/026-000

1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 12-pole - 2,50 mm² - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 12-pole - 2,50 mm² - orange
Search Keywords: 231312026000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 231-312/026-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 5.08 mm
Number of Circuits: 12
Maximum Voltage Rating: 250 V
Maximum Current Rating: 16 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 231-312/026-000 RoHS compliant?
Yes, 231-312/026-000 is RoHS compliant.
What is the lead time for 231-312/026-000?
The standard lead time for 231-312/026-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
8
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.851
8
$14.410
25
$14.130
50
$13.840
100
$13.570
250
$13.300
500
$13.040
1,000 +
$12.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!