- Home ›
- All Products›
- 231-309/008-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 9-pole - Snap-in mounting feet - 2,50 mm² - orange
Search Keywords: 231309008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-309/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$10.52
50
$10.31
100
$10.10
250
$9.90
500
$9.70
1,000 +
$9.51
Click for Quote
Log in
to unlock special pricing