- Home ›
- All Products›
- 231-308/107-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 8-pole - Screw flange - 2,50 mm² - orange
Search Keywords: 231308107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-308/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$10.48
50
$10.27
100
$10.06
250
$9.86
500
$9.66
1,000 +
$9.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT