- Home ›
- All Products›
- 231-307/107-000
Description
+
Female plug - 7-pole - screw interlocking flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords: 231307107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-307/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$9.29
50
$9.10
100
$8.92
250
$8.74
500
$8.57
1,000 +
$8.40
Click for Quote
Log in
to unlock special pricing