- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-306/031-000
WAGO
231-306/031-000
A 6-pole, 1-conductor female plug with a clamping collar, featuring a 5.08 mm pin spacing and CAGE CLAMP® connection technolog ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-306/031-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | PC Terminal Block |
| Mounting: | Flange Mount |
| Gender: | F |
| Termination Method: | Spring Clamp |
| Pitch: | 5.08 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Wire Size: | 12-28 AWG |
| Operating Temperature: | -60 to 85 °C |