- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 231-303/037-000
Description
+
Female plug - 3-pole - locking lever - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords: 231303037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-303/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$4.46
50
$4.38
100
$4.29
250
$4.20
500
$4.12
1,000
$4.04
2,500
$3.96
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT