- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-264/001-000
Description
+
Male header - 4-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 7.5 mm - gray
Search Keywords: 231264001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-264/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$4.34
25
$3.47
50
$3.07
100
$2.90
250
$2.83
500
$2.74
1,000 +
$2.73
Click for Quote
Log in
to unlock special pricing