- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-263/001-000
Description
+
Male header - 3-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 7.5 mm - gray
Search Keywords: 231263001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-263/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.71
250
$1.67
500
$1.64
1,000
$1.60
2,500
$1.57
5,000
$1.54
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing