- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-235/001-000
Description
+
Male header - 5-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 7.5 mm - gray
Search Keywords: 231235001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-235/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.32
100
$2.27
250
$2.23
500
$2.18
1,000
$2.14
2,500
$2.10
5,000
$2.06
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing