- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-2308/026-000
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 8-pole - with integrated end plate - 2,50 mm² - orange
Search Keywords: 2312308026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2308/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$14.83
25
$14.54
50
$14.24
100
$13.96
250
$13.68
500
$13.41
1,000 +
$13.14
Click for Quote
Log in
to unlock special pricing