- Home ›
- All Products›
- 231-2304/037-000
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 4-pole - Lateral locking levers - 2,50 mm² - orange
Search Keywords: 2312304037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2304/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.20
25
$8.02
50
$7.86
100
$7.70
250
$7.55
500
$7.40
1,000
$7.25
2,500 +
$7.11
Click for Quote
Log in
to unlock special pricing