- Home ›
- All Products›
- 231-216/037-000
Description
+
Female plug - 16-pole - locking lever - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231216037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-216/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$20.29
10
$19.88
25
$19.49
50
$19.10
100
$18.72
250
$18.34
500 +
$17.97
Click for Quote
Log in
to unlock special pricing