- Home ›
- All Products›
- 231-206/037-000
Description
+
Female plug - 6-pole - locking lever - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231206037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-206/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.56
25
$8.38
50
$8.21
100
$8.04
250
$7.88
500
$7.73
1,000
$7.57
2,500 +
$7.42
Click for Quote
Log in
to unlock special pricing