- Home ›
- All Products›
- 231-205/031-000
Description
+
Female plug - 5-pole - mounting flange - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231205031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-205/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.05
25
$6.90
100
$6.76
250
$6.62
500
$6.49
1,000
$6.36
2,500
$6.23
5,000 +
$6.11
Click for Quote
Log in
to unlock special pricing