- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 231-202/026-000
Description
+
Female plug - 2-pole - 12 AWG max - pin spacing 7.5 mm - 1 conductor per pole - gray
Search Keywords: 231202026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-202/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$5.148
10
$4.680
25
$3.450
50
$2.880
100
$2.740
250
$2.380
500
$2.220
1,000 +
$2.120
Click for Quote
Log in
to unlock special pricing