- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-184/001-000
Description
+
Male header - 24-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231184001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-184/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$13.33
10
$12.66
25
$12.03
50
$11.43
100
$10.85
250 +
$10.31
Click for Quote
Log in
to unlock special pricing