Image is representational - see manufacturer specifications

WAGO Authorized Distributor

231-180/001-000

Male header - 20-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Male header - 20-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231180001000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-180/001-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    18
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 231-180/001-000 RoHS compliant?
Yes, 231-180/001-000 is RoHS compliant.
What is the lead time for 231-180/001-000?
The standard lead time for 231-180/001-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.61
25
$9.41
50
$9.22
100
$9.03
250
$8.85
500
$8.68
1,000
$8.50
2,500 +
$8.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!