- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-170/001-000
WAGO
231-170/001-000
Male header - 10-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-170/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Termination Method:Solder