- Home ›
- All Products›
- 231-168/001-000/105-604
Description
+
Male header - 8-pole - THR - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - black
Search Keywords: 231168001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-168/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.95
250
$2.58
500
$2.43
1,000
$2.36
2,500
$2.29
5,000
$2.26
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing