- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-164/003-000
WAGO
231-164/003-000
Male header - 4-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-164/003-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |