- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-140/001-000
Description
+
Male header - 10-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231140001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-140/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$3.87
50
$3.14
100
$3.09
250
$2.91
500
$2.75
1,000
$2.71
2,500
$2.61
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT