- Home ›
- All Products›
- 231-138/001-000
Description
+
Male header - 8-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231138001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-138/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$3.31
100
$3.15
250
$2.99
500
$2.84
1,000
$2.70
2,500
$2.57
5,000
$2.44
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing