- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-124/037-000
Description
+
Female plug - 24-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231124037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-124/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:243829
-
Maximum Voltage Rating:6303826V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$28.85
10
$28.27
25
$27.71
50
$27.15
100
$26.61
250
$26.08
500 +
$25.56
Click for Quote
Log in
to unlock special pricing