- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-122/037-000
WAGO
231-122/037-000
Female plug - 22-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female plug - 22-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231122037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-122/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:5 mm
-
Number of Circuits:223829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 231-122/037-000 RoHS compliant?
Yes, 231-122/037-000 is RoHS compliant.
What is the lead time for 231-122/037-000?
The standard lead time for 231-122/037-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$26.47
10
$25.94
25
$25.42
50
$24.91
100
$24.41
250
$23.92
500 +
$23.45
Click for Quote
Log in
to unlock special pricing