Image is representational - see manufacturer specifications

WAGO Authorized Distributor

231-112/037-000

Female plug - 12-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Female plug - 12-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231112037000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 231-112/037-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 5 mm
Maximum Current Rating: 16 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 231-112/037-000 RoHS compliant?
Yes, 231-112/037-000 is RoHS compliant.
What is the lead time for 231-112/037-000?
The standard lead time for 231-112/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.75
25
$14.45
50
$14.16
100
$13.88
250
$13.60
500
$13.33
1,000 +
$13.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!