- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-112/027-000
Description
+
Female plug - 12-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231112027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-112/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$20.33
10
$19.31
25
$18.35
50
$17.43
100
$16.56
250 +
$15.73
Click for Quote
Log in
to unlock special pricing