- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-112/026-000
Description
+
Female plug - 12-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231112026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-112/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Clamp
-
Pitch:5 mm
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$14.13
25
$13.85
50
$13.57
100
$13.30
250
$13.04
500
$12.78
1,000 +
$12.52
Click for Quote
Log in
to unlock special pricing