- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-110/031-000
Description
+
Female plug - 10-pole - mounting flange - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231110031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-110/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.42
25
$12.17
50
$11.93
100
$11.69
250
$11.45
500
$11.23
1,000 +
$11.00
Click for Quote
Log in
to unlock special pricing