- Home ›
- All Products›
- 231-110/027-000
Description
+
Female plug - 10-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231110027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-110/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$14.58
25
$14.29
50
$14.01
100
$13.73
250
$13.45
500
$13.18
1,000 +
$12.92
Click for Quote
Log in
to unlock special pricing