- Home ›
- All Products›
- 231-109/008-000
Description
+
Female plug - 9-pole - snap-in mounting feet - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231109008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-109/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.62
25
$10.40
50
$10.20
100
$9.99
250
$9.79
500
$9.60
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing