- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 231-108/031-000
Description
+
Female plug - 8-pole - mounting flange - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231108031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-108/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Pitch:5 mm
-
Number of Contacts:8
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.18
25
$9.97
50
$9.77
100
$9.58
250
$9.39
500
$9.20
1,000 +
$9.02
Click for Quote
Log in
to unlock special pricing