- Home ›
- All Products›
- 231-106/102-000
Description
+
Female plug - 6-pole - with integrated end plate - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords: 231106102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-106/102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.62
25
$7.45
100
$7.30
250
$7.16
500
$7.02
1,000
$6.87
2,500
$6.74
5,000 +
$6.60
Click for Quote
Log in
to unlock special pricing